Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-48
Newark Part No.50AJ5954
Product RangeOWA-200E Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.720 |
Price for:Each
Minimum: 1
Multiple: 1
$88.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-48
Newark Part No.50AJ5954
Product RangeOWA-200E Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max200W
Output Voltage - Output 148VDC
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way XLR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC180V AC to 264V AC
Product RangeOWA-200E Series
Plug TypeCEE 7/7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household
Output Power Max
200W
Output Current - Output 1
4.17A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
OWA-200E Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
4 Way XLR
Output Current - Output 3
-
Input Voltage VAC
180V AC to 264V AC
Plug Type
CEE 7/7
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
