Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-36Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ5952
Product RangeOWA-200E Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.240 |
| 5+ | $94.720 |
| 10+ | $92.080 |
| 25+ | $90.240 |
| 50+ | $88.400 |
| 100+ | $86.560 |
| 250+ | $84.710 |
Price for:Each
Minimum: 1
Multiple: 1
$98.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoOWA-200E-36Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ5952
Product RangeOWA-200E Series
Technical Datasheet
Power Supply ApplicationsHousehold
No. of Outputs1 Output
Output Power Max199W
Output Voltage - Output 136VDC
Output Current - Output 15.55A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way XLR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC180V AC to 264V AC
Product RangeOWA-200E Series
Plug TypeCEE 7/7
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household
Output Power Max
199W
Output Current - Output 1
5.55A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
OWA-200E Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Connector
4 Way XLR
Output Current - Output 3
-
Input Voltage VAC
180V AC to 264V AC
Plug Type
CEE 7/7
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
