Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-60-12Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2747
Product RangeNPF-60 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.230 |
| 5+ | $28.650 |
| 10+ | $28.060 |
| 25+ | $27.480 |
| 50+ | $26.890 |
| 100+ | $26.310 |
| 250+ | $25.720 |
| 5000+ | $25.140 |
Price for:Each
Minimum: 1
Multiple: 1
$29.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-60-12Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2747
Product RangeNPF-60 Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
5A
Input Voltage Min
90VAC
Product Range
NPF-60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
