Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoN78025-2CHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19AM6497
Product RangeN78-2 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 5+ | $6.660 |
| 10+ | $6.570 |
| 25+ | $6.470 |
| 50+ | $6.290 |
| 100+ | $6.160 |
| 250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN78025-2CHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19AM6497
Product RangeN78-2 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom2.5V
Output Current Max2A
Output Current Max2A
Product RangeN78-2 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max32V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
30W
Output Current Max
2A
Product Range
N78-2 Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
2.5V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
