Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | MPM-90-48Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 87AH6248 |
| Product Range | MPM-90 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.610 |
| 5+ | $30.000 |
| 10+ | $29.390 |
| 25+ | $28.770 |
| 50+ | $28.160 |
| 100+ | $27.550 |
| 250+ | $26.940 |
| 5000+ | $26.320 |
Price for:Each
Minimum: 1
Multiple: 1
$30.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | MPM-90-48Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 87AH6248 |
| Product Range | MPM-90 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 90.2W |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 1.88A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 80V AC to 264V AC |
| Width | 52mm |
| Height | 29.5mm |
| Depth | 87mm |
| Product Range | MPM-90 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 90.2W |
| Output Current - Output 1 | 1.88A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 80V AC to 264V AC |
| Height | 29.5mm |
| Product Range | MPM-90 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 52mm |
| Depth | 87mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
