Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | MPM-90-15Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 87AH6244 |
| Product Range | MPM-90 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.980 |
| 5+ | $37.600 |
| 10+ | $36.850 |
| 25+ | $36.100 |
| 50+ | $35.340 |
| 100+ | $34.590 |
Price for:Each
Minimum: 1
Multiple: 1
$38.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | MPM-90-15Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 87AH6244 |
| Product Range | MPM-90 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 85.05W |
| Output Voltage - Output 1 | 15VDC |
| Output Current - Output 1 | 5.67A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 80V AC to 264V AC |
| Width | 52mm |
| Height | 29.5mm |
| Depth | 87mm |
| Product Range | MPM-90 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 85.05W |
| Output Current - Output 1 | 5.67A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 80V AC to 264V AC |
| Height | 29.5mm |
| Product Range | MPM-90 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 15VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 52mm |
| Depth | 87mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
