Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLSP-160-4.2TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87AH6173
Product RangeLSP-160 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.590 |
| 5+ | $63.360 |
| 10+ | $63.070 |
| 25+ | $62.780 |
| 50+ | $61.520 |
Price for:Each
Minimum: 1
Multiple: 1
$65.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLSP-160-4.2TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87AH6173
Product RangeLSP-160 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max134.4W
Output Voltage - Output 14.2VDC
Output Current - Output 132A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLSP-160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
134.4W
Output Current - Output 1
32A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
4.2VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 264V AC
Product Range
LSP-160 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
