Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2451
Product RangeLPC-100 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.600 |
| 5+ | $33.010 |
| 10+ | $32.410 |
| 25+ | $31.510 |
| 50+ | $30.880 |
| 100+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$33.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2451
Product RangeLPC-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max100.1W
Output Voltage Max143V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangeLPC-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
143V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
100.1W
Output Current
700mA
Input Voltage Min
90VAC
Product Range
LPC-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
