Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-1400
Newark Part No.77AK2446
Product RangeLPC-100 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-1400
Newark Part No.77AK2446
Product RangeLPC-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max100.8W
Output Voltage Max72V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangeLPC-100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
72V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
100.8W
Output Current
1.4A
Input Voltage Min
90VAC
Product Range
LPC-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
