Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.950 |
| 10+ | $12.580 |
| 25+ | $12.230 |
| 50+ | $11.900 |
| 100+ | $11.680 |
| 250+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-45A-350WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH6365
Product RangeLDH-45
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-45
Output Power Max30.1W
Output Voltage Max86V
Output Current350mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max18V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
30.1W
Output Current
350mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
9V
SVHC
No SVHC (04-Feb-2026)
Product Range
LDH-45
Output Voltage Max
86V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
18V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

