Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 5+ | $16.550 |
| 10+ | $16.210 |
| 25+ | $15.880 |
| 50+ | $15.540 |
| 100+ | $15.200 |
| 250+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-45A-1050Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH6359
Product RangeLDH-45
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-45
Output Power Max45.15W
Output Voltage Max43V
Output Current1.05A
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max18V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
45.15W
Output Current
1.05A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (04-Feb-2026)
Product Range
LDH-45
Output Voltage Max
43V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
18V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

