Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 5+ | $4.220 |
| 10+ | $4.120 |
| 25+ | $4.000 |
| 50+ | $3.890 |
| 100+ | $3.800 |
| 250+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDD-600LCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AJ2240
Product RangeLDD-L
Technical Datasheet
Power Supply Applications-
Product RangeLDD-L
Output Power Max19.2W
Output Voltage Max32V
Output Current600mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
19.2W
Output Current
600mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (04-Feb-2026)
Product Range
LDD-L
Output Voltage Max
32V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

