Print Page
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDD-350LCopy
Newark Part No.14AJ2229
Product RangeLDD-L
Technical Datasheet
Power Supply Applications-
Product RangeLDD-L
Output Power Max11.2W
Output Voltage Max32V
Output Current350mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
11.2W
Output Current
350mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2025)
Product Range
LDD-L
Output Voltage Max
32V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

