Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.600 |
| 25+ | $6.490 |
| 50+ | $6.320 |
| 100+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDD-1000L
Newark Part No.14AJ2201
Product RangeLDD-L
Technical Datasheet
Power Supply Applications-
Product RangeLDD-L
Output Power Max30W
Output Voltage Max30V
Output Current1A
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
30W
Output Current
1A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
6V
SVHC
No SVHC (25-Jun-2025)
Product Range
LDD-L
Output Voltage Max
30V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

