Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.670 |
| 5+ | $35.940 |
| 10+ | $35.200 |
| 25+ | $34.470 |
| 50+ | $33.740 |
| 100+ | $33.000 |
| 250+ | $32.270 |
| 5000+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$36.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDC-35Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66AH6354
Product RangeLDC-35
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max35W
Output Voltage Max56VDC
Output Current1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180V
Input Voltage Max295V
Product RangeLDC-35
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
35W
Output Current
1A
Input Voltage Min
180V
Product Range
LDC-35
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

