Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.200 |
| 5+ | $72.720 |
| 10+ | $71.230 |
| 25+ | $69.750 |
| 50+ | $68.260 |
| 100+ | $66.780 |
| 250+ | $65.300 |
Price for:Each
Minimum: 1
Multiple: 1
$74.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-60KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66AH6239
Product RangeLCM-60KN
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60.3W
Output Voltage Max42VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-60KN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60.3W
Output Current
1.4A
Input Voltage Min
180V
Product Range
LCM-60KN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

