Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-60DA2
Newark Part No.50AJ4116
Product RangeLCM-60DA
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60.3W
Output Voltage Max42VDC
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-60DA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60.3W
Output Current
1.4A
Input Voltage Min
180V
Product Range
LCM-60DA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate