Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoIRM-90-15STCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87AH6081
Product RangeIRM-90 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.870 |
| 5+ | $33.630 |
| 10+ | $32.960 |
| 25+ | $32.280 |
| 50+ | $31.610 |
| 100+ | $30.940 |
Price for:Each
Minimum: 1
Multiple: 1
$34.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-90-15STCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.87AH6081
Product RangeIRM-90 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max85.05W
Output Voltage - Output 115VDC
Output Current - Output 15.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 305V AC
Power Supply Output TypeFixed
Product RangeIRM-90 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
85.05W
Output Current - Output 1
5.67A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 305V AC
Product Range
IRM-90 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
