
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.630 |
Product Information
Product Overview
IRM-90-12ST is a IRM-90 90W miniature AC/DC PCB-mount module type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 2 to 5G anti-vibration by model and it provides the fundamental resistance to dust and moisture. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 class B, the supreme EMC features keep the end electronic units from from electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device. Approved by IEC62368-1, IEC60335-1, Dekra BS EN/EN60335-1, UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 80 to 305VAC, 113 to 431VDC, output DC voltage is 12V
- Output rated current is 6.7A(convection), output rated power is 80.4W(convection)
- Typical efficiency is 92%
- No load power consumption<lt/>0.3W, 100W peak
- EMI class B without additional components, 3.43''x2.05''compact size
- Over voltage category III, cooling by free air convection
- Operating attitude up to 4000 meters
- 3 years warranty
- Working temperature range from -30 to +80°C
- Dimension is ( L x W x H) 4.29 x 2.04 x 1.31inch
Technical Specifications
ITE
80.4W
6.7A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
12VDC
-
-
-
80V AC to 305V AC
IRM-90 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
