
24 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 5+ | $21.750 |
| 10+ | $21.350 |
| 25+ | $20.950 |
| 50+ | $20.530 |
| 100+ | $20.110 |
| 250+ | $19.690 |
Product Information
Product Overview
IRM-30-12ST is a IRM-30 series 30W miniature AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation. Screw terminal style model (ST) meet the anti-vibration demand up to 5G, it provides the fundamental resistance to dust and moisture. The Class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/ EN 55032 Class B the supreme EMC features keep the end electronic units from electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, hand-held electronic device. Approved by IEC62368-1, UL62368-1, TUV BS EN/EN62368-1, BS EN/EN60335-1, EAC TP TC 004, BSMI CNS14336-1.
- Input voltage range from 85 to 305VAC, output DC voltage is 12V
- Output rated current is 2.5A, output rated power is 30W, typical efficiency is 88%
- 2.74''x1.54''compact size, no load power consumption<lt/>0.1W, pass LPS
- EMI class B without additional components, cooling by free air convection
- Over voltage category III
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3.58 x 1.55 x 1.12inch
Technical Specifications
ITE
30W
2.5A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
12V
-
-
-
85V AC to 305V AC
IRM-30 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
