
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | IRM-20-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 89AH1035 |
| Product Range | IRM-20 Series |
| Your Part Number | |
| Technical Datasheet |
489 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 5+ | $13.670 |
| 10+ | $13.390 |
| 25+ | $13.110 |
| 50+ | $12.830 |
| 100+ | $12.560 |
| 250+ | $12.280 |
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | IRM-20-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 89AH1035 |
| Product Range | IRM-20 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 20W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 900mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 27.2mm |
| Height | 24mm |
| Depth | 52.4mm |
| Product Range | IRM-20 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IRM-20-24 is a IRM-20 series 20W miniature AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 2G. This fulfills the worldwide regulation for the low power consumption requirement for electronics. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/ EN 55032 Class B, the supreme EMC features keep the end electronic units f rom electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, hand-held electronic device. Approved by IEC62368-1, UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1.
- Input voltage range from 85 to 305VAC, 120 to 430VDC, output DC voltage is 24V
- Output rated current is 0.9A, output rated power is 21.6W, typical efficiency is 85%
- 2.06''x1.07''compact size, no load power consumption<lt/>0.1W, pass LPS
- EMI class B without additional components, cooling by free air convection
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 2.06 x 1.07 x 0.94inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 20W |
| Output Current - Output 1 | 900mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 24mm |
| Product Range | IRM-20 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 27.2mm |
| Depth | 52.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
