Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | IRM-05-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC5362 |
| Product Range | IRM-05 Series |
| Your Part Number | |
| Technical Datasheet |
1,124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 5+ | $10.150 |
| 10+ | $10.030 |
| 25+ | $9.910 |
| 50+ | $9.720 |
| 100+ | $9.530 |
| 250+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | IRM-05-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC5362 |
| Product Range | IRM-05 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 5W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 25.4mm |
| Height | 21.5mm |
| Depth | 45.7mm |
| Product Range | IRM-05 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 5W output switching power supply
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output DC voltage is 5V
- Output rated current is 1A, output rated power is 5W, typical efficiency is 71%
- Universal AC input/full range, compact size
- Short circuit, overload, over voltage protection, cooling by free air convection
- Isolation class II, no load power consumption<lt/>0.1W, high reliable
- Approved by UL60950-1, TUV EN60950-1
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 1.79 x 1 x 0.84inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 5W |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 21.5mm |
| Product Range | IRM-05 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 25.4mm |
| Depth | 45.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for IRM-05-5
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
