Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoIRM-02-15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5347
Product RangeIRM-02 Series
Your Part Number
17 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 5+ | $7.100 |
| 10+ | $6.950 |
| 25+ | $6.810 |
| 50+ | $6.660 |
| 100+ | $6.520 |
| 250+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-02-15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5347
Product RangeIRM-02 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2W
Output Voltage - Output 115VDC
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width22.2mm
Height15mm
Depth33.7mm
Product RangeIRM-02 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IRM-02 series is a 2W miniature AC to DC module type power supply allows a universal input voltage range from 85VAC to 305VAC.
- No load power consumption <0.75W
- Single output encapsulated type
- Comply with EN55032 class B without any additional components
- Short circuit/overload/overvoltage protections
- Cooling by free air convection
- Isolation ClassII incorporating the built-in EMI filtering components
- High reliability
- With high efficiency up to 70%
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Current - Output 1
133mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
IRM-02 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
22.2mm
Depth
33.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
