Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | IRM-01-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC5344 |
| Product Range | IRM-01 Series |
| Your Part Number | |
| Technical Datasheet |
3,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 5+ | $6.820 |
| 10+ | $6.680 |
| 25+ | $6.540 |
| 50+ | $6.400 |
| 100+ | $6.260 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | IRM-01-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC5344 |
| Product Range | IRM-01 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 305V AC |
| Width | 22.2mm |
| Height | 15mm |
| Depth | 33.7mm |
| Product Range | IRM-01 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 1W |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 305V AC |
| Height | 15mm |
| Product Range | IRM-01 Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 22.2mm |
| Depth | 33.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for IRM-01-5
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
