Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.250 |
| 5+ | $314.830 |
| 10+ | $308.400 |
Price for:Each
Minimum: 1
Multiple: 1
$321.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-650-L-ABCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH6151
Product RangeHVGC-650
Technical Datasheet
Power Supply Applications-
Output Power Max649.6W
Output Voltage Max232VDC
Output Current2.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-650
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
232VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
528V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
649.6W
Output Current
2.8A
Input Voltage Min
180V
Product Range
HVGC-650
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

