Need more?
| Quantity | Price |
|---|---|
| 1+ | $127.400 |
| 5+ | $124.850 |
| 10+ | $122.300 |
| 25+ | $119.760 |
Product Information
Product Overview
HLG-320H-48B is HLG-320H series 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750(type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN/AS/NZS 61347-1, BS EN/EN/AS/NZS 61347-2-13 independent (except for HLG-240H C type); IEC/UL/BS EN/EN 62368-1(except for AB,D type), UL8750;GB19510.1,GB19510.14(except for C-type);IP65 or IP67;J61347-1,J61347-2-13(except for B,AB and D-type), BIS IS15885( for 48V only), EAC TP TC 004,KC61347-1,KC61347-2-13(except for AB,C,D-type).
- Output DC voltage is 48V, output rated current is 6.7A, output rated power is 321.6W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 95%(typ)
- IP67 / IP65 rating for indoor or outdoor installations
- Output adjustable via potentiometer 3 in 1 dimming(function options)
- Typical lifetime <gt/> 62000 hours
- Over current, short circuit, over voltage, over temperature protection
- Working temperature range from -40 to +90℃
- 7 years warranty
- Dimension (L x W x H) is 9.921 x 3.543 x 1.724inch
Technical Specifications
-
48V
Constant Current, Constant Voltage
305V
No SVHC (04-Feb-2026)
321.6W
6.7A
90V
HLG-320H
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

