Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.140 |
| 5+ | $131.460 |
| 10+ | $128.770 |
| 25+ | $126.090 |
| 50+ | $123.410 |
| 100+ | $120.730 |
| 10000+ | $118.040 |
Price for:Each
Minimum: 1
Multiple: 1
$134.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-320H-42BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.78AC4611
Product RangeHLG-320H
Technical Datasheet
Power Supply Applications-
Output Power Max321.3W
Output Voltage Max42V
Output Current7.65A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-320H
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
321.3W
Output Current
7.65A
Input Voltage Min
90V
Product Range
HLG-320H
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

