Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.280 |
| 5+ | $95.730 |
| 10+ | $93.820 |
| 25+ | $91.900 |
| 50+ | $89.990 |
Price for:Each
Minimum: 1
Multiple: 1
$100.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-185H-42ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AC4583
Product RangeHLG-185H
Technical Datasheet
Power Supply Applications-
Output Power Max184.8W
Output Voltage Max42V
Output Current4.4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-185H
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLG-185H series is a 185W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-185H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer
- 3-in-1 dimming, timer dimming
- 7-years warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
184.8W
Output Current
4.4A
Input Voltage Min
90V
Product Range
HLG-185H
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

