
Need more?
| Quantity | Price |
|---|---|
| 1+ | $663.440 |
| 5+ | $615.840 |
| 10+ | $603.520 |
| 25+ | $591.210 |
| 50+ | $578.890 |
Product Information
Product Overview
HEP-1000-100 is a HEP- 1000 series 1000W industrial AC/ DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environment. The entire series is housed with the aluminum case and fully potted with heat-conducted glue and able to withstand 10G vibration test. This has the complete protection functions and 10G anti-vibration capability. lt is complied with the international safety regulations such as TUV BS EN/EN62368-1 UL62368-1, and the design refers to BS EN/EN61558-1 and BS EN/EN60335-1. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial automation machinery, industrial control system at harsh environment, mechanical and electrical equipment, electronic instruments, equipment's, 5G telecom equipment's, robotic lawn mower/AMR/AGV, equipment's or instruments with back-up battery.
- Input voltage range from 90 to 305VAC, 250 to 431VDC, output DC voltage is 100V
- Output rated current is 10A, output rated power is 1000W, typical efficiency is 96%
- PMBus and PV/PC programmable, terminal type
- Power or charger mode switchable by SBP-001
- Charger for lead-acid batteries and Li-ion batteries
- Output voltage and constant current level programmable, built-in remote ON-OFF control
- LED indicator for power on , lP67 design for indoor or outdoor installation
- 6 years warranty
- Working temperature range from -40 to +70°C
- Dimension is (L x W x H) 12.20 x 5.66 x 1.90inch
Technical Specifications
ITE
1kW
10A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1Outputs
100V
-
-
-
90V AC to 305V AC
HEP-1000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
