
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.000 |
Product Information
Product Overview
HDR-30-12 is a HDR-30 series economical ultra slim 30W DlN rail power supply, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 35mm (2SU) in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. This is designed with plastic housing that can effectively prevent users from electric hazards. The complete protection functions and relevant certificates for home automations and industrial control apparatus make a very competitive power supply solutions for household and industrial applications. It includes short circuit, overload and overvoltage protection. Application includes household control system, building automation, industrial control system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1.
- Input voltage range from 85 to 264V AC (277V AC operational), 120 to 370V DC (390V DC operational)
- Output DC voltage is 12V, output rated current is 2A
- Output rated power is 24W, typical efficiency is 88%
- No load power consumption is less than 0.3W
- Isolation class II, pass LPS (limited power source)
- DC output voltage adjustable, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 1.37 x 3.54 x 2.14inch
Technical Specifications
ITE
24W
2A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
12VDC
-
-
-
85V AC to 264V AC
HDR-30 Series
Technical Docs (1)
Alternatives for HDR-30-12
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
