Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHDR-15-15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5197
Product RangeHDR-15 Series
Your Part Number
375 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.870 |
| 5+ | $16.530 |
| 10+ | $16.200 |
| 25+ | $15.860 |
| 50+ | $15.520 |
| 100+ | $15.180 |
| 250+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHDR-15-15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5197
Product RangeHDR-15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHDR-15 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HDR-15 series economical ultra slim 12-15.4W DIN rail power supply to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 17.5mm in width which allows space saving inside the cabinets.
- Short circuit, overload and over voltage protection
- Ultra-slim 17.5mm design
- LED Indicator for power on
- Adjustable DC Voltage output
- TS-35/7.5 or TS-35/15 Mountable
- Cool by free air convection
- LED indicator for power on
- Dimensions (HxWxD): 90 x 58.4 x 17.5mm
- No load power consumption<0.3W
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
HDR-15 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
