Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.070 |
Price for:Each
Minimum: 1
Multiple: 1
$62.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHBG-160-48ACopy
Newark Part No.78AC4516
Product RangeHBG-160
Technical Datasheet
Power Supply Applications-
Output Power Max158.4W
Output Voltage Max48V
Output Current3.3A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHBG-160
SVHCNo SVHC (25-Jun-2025)
Product Overview
HBG-160-48A series is a 160W AC/DC LED driver featuring the circular shape design. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HBG-160 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED bay lighting, LED stage lighting, LED spot lighting. Approved by UL8750(type”HL”), CSA C22.2 No.250.13-12, TUV EN61347-1, EN61347-2-13; BIS IS15885(for 36A,48A,48B,60A,60DA only), EAC TP TC 004, GB19510.1,GB19510.14.
- Input voltage range from 90 to 305VAC and 127 to 431VDC, output voltage is 48VDC
- Constant voltage + constant current mode output
- Efficiency is 93%
- Circular metal housing with class I design
- Built-in active PFC function
- Function options is output adjustable via potentiometer, 3 in 1 dimming, DALI
- 5 years warranty
- Typical lifetime <gt/> 50000 hours
- IP65 rated (Lo adjustable through built-in potentiometer)
- Rated current of 3.3A, rated power of 158.4W, -40°C to 85°C working temperature range
Technical Specifications
Power Supply Applications
-
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
158.4W
Output Current
3.3A
Input Voltage Min
90V
Product Range
HBG-160
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

