Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.970 |
| 10+ | $47.350 |
Product Information
Product Overview
GST90A48-P1M is a GST90A series highly reliable, 90W desktop style single-output green adaptor. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet. The extremely low no-load power consumption below 0.15W, this is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct (CoC) version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. This is utilizes the 94V-0 flame retardant plastic case. It is certified for the international safety regulations. It includes short circuit, overload, overvoltage protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipment's. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS 14336, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004.
- Input voltage range from 90 to 264VDC, 127 to 370VDC, output DC voltage is 48V
- Output rated current is 1.87A, output rated power is 90W(max), typical efficiency is 91%
- Standard model, 2.5ψx5.5ψx11mm, C+, tuning fork
- Global certificates, universal AC input / full range, highly reliable
- Energy efficiency level VI
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 5.70 x 2.36 x 1.25inch
Technical Specifications
ITE
90W
1.87A
-
-
Fixed
GST90A Series
No SVHC (25-Jun-2025)
1 Output
48V
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate