
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.460 |
| 10+ | $43.260 |
Product Information
Product Overview
GST90A12-P1M is GST90A series highly reliable, 40W desktop style single-output green adaptor series. This product is a class I power unit , equipped with a standard IEC320-C14 AC inlet and adopting. It can satisfy the demands for various types of consumer electronic devices. It is extremely low no-load power consumption below 0.075W, GST90A is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN//EN62368-1, BSMI CNS 14336-1 , CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1BIS IS13252, KC K60950-1, EAC TP TC 004 SIRIM MS IEC60950-1.
- Output DC voltage is 12V, output rated current is 6.67A, output rated power is 80W
- Input voltage range from 90 to 264VAC, 127 to 370VDC, efficiency is 89%
- Universal AC input / full range
- Energy efficiency level VI, fully enclosed plastic case
- Pass LPS, LED indicator for power on
- Short circuit, overload, over voltage protection
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 5.708 x 2.362 x 1.259inch
Technical Specifications
ITE
80W
6.67A
-
-
Fixed
GST90A Series
No SVHC (25-Jun-2025)
1 Output
12VDC
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
-
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
