Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | GST60A48-P1JCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 44AC5182 |
| Product Range | GST60A Series |
| Your Part Number | |
| Technical Datasheet |
116 In Stock
95 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.490 |
| 5+ | $27.920 |
| 10+ | $27.350 |
| 25+ | $26.780 |
| 50+ | $26.210 |
| 100+ | $25.640 |
Price for:Each
Minimum: 1
Multiple: 1
$28.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | GST60A48-P1JCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 44AC5182 |
| Product Range | GST60A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 48VDC |
| Output Current - Output 1 | 1.25A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | GST60A Series |
| External Width | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 1.25A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | GST60A Series |
| Plug Type | - |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| External Width | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
