Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGST40A18-P1J
Newark Part No.44AC5172
Product RangeGST40A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 10+ | $24.890 |
| 25+ | $24.430 |
Price for:Each
Minimum: 1
Multiple: 1
$25.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST40A18-P1J
Newark Part No.44AC5172
Product RangeGST40A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 118VDC
Output Current - Output 12.22A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGST40A Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A 40W switch mode power supply that is both reliable and energy efficient meaning less power usage and more cost savings. It also features automatic built in short circuit, over voltage and over current protection for your safety and peace of mind.
- Short circuit, overload and over voltage protected
- Universal AC input
- LED Indicator for power on
- Fully enclosed, fire retardant plastic case
- Level VI Energy Efficient
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
2.22A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST40A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
