Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGST280A20-C6PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC5157
Product RangeGST280A Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.040 |
| 5+ | $117.640 |
| 10+ | $115.240 |
| 25+ | $112.840 |
| 50+ | $110.440 |
| 100+ | $108.040 |
| 10000+ | $105.640 |
Price for:Each
Minimum: 1
Multiple: 1
$120.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST280A20-C6PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC5157
Product RangeGST280A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max260W
Output Voltage - Output 120VDC
Output Current - Output 113A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Way Molex Connector
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeGST280A Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (04-Feb-2026)
Product Overview
GST280A is a highly reliable, 280W desktop style single-output green adaptor series. This product is a Class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC.
- Universal AC input/full range
- 3-pole AC inlet IEC320-C14
- Built-in active PFC function
- No load power consumption <0.15W
- Energy efficiency Level VI
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
- Class I power (with earth pin)
- Protections: Short ircuit/Overload/Over-voltage
- /Over-temperature
- Fanless design with -30 to +70°C working temperature
- Fully enclosed plastic case
- LED indicator for power on
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
260W
Output Current - Output 1
13A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST280A Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
6 Way Molex Connector
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
