Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGST280A12-C6P
Newark Part No.44AC5155
Product RangeGST280A Series
Your Part Number
Technical Datasheet
68 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
56 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $133.350 |
Price for:Each
Minimum: 1
Multiple: 1
$133.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST280A12-C6P
Newark Part No.44AC5155
Product RangeGST280A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max252W
Output Voltage - Output 112V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Way Molex Connector
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeGST280A Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GST280A is a highly reliable, 280W desktop style single-output green adaptor series. This product is a Class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC.
- Universal AC input/full range
- 3-pole AC inlet IEC320-C14
- Built-in active PFC function
- No load power consumption <0.15W
- Energy efficiency Level VI
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
- Class I power (with earth pin)
- Protections: Short ircuit/Overload/Over-voltage
- /Over-temperature
- Fanless design with -30 to +70°C working temperature
- Fully enclosed plastic case
- LED indicator for power on
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
252W
Output Current - Output 1
21A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST280A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
6 Way Molex Connector
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate