Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGE24I24-P1JCopy
Newark Part No.44AC4997
Product RangeGE24 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGE24I24-P1JCopy
Newark Part No.44AC4997
Product RangeGE24 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 124VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGE24 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (25-Jun-2025)
Alternatives for GE24I24-P1J
3 Products Found
Product Overview
GE24 is AC-DC interchangeable industrial adaptor. It has interchange AC plugs and universal AC input / Full range. It includes short circuit, overload, over voltage protection. Approved by UL60950-1, CSA C22.2, TUV EN60950 -1, AS/NZS 60950.1, CCC GB4943.
- Output DC voltage is 24V, output rated current is 1.0A, output rated power is 24W
- Input voltage range from 90 to 264VAC, 135 to 370VDC, efficiency is 87.5%
- No load power consumption<lt/> 0.075W, energy efficiency Level Ⅵ
- Comply with ElSA 2007/DoE and EU ErP, class II power
- Pass LPS, fully enclosed plastic case, LED indicator for power on
- Working temperature range from -10 to +50°C
- 2 years warranty
- Dimension (L x W x H) is 3.188 x 1.692 x 1.594inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GE24 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
