Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoEPS-45S-15Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.44AC4743
Product RangeEPS-45S Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$21.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoEPS-45S-15Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.44AC4743
Product RangeEPS-45S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)45W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEPS-45S Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
EPS-45S-15 is EPS-45S series 45W single output switching power supply highly reliable green PCB type industrial power supply with a high power density on the 3” by 2” footprint. This has extremely low no load power consumption is down below 0.1W. EPS-45S is able to be used for class II(no FG) system design. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device. Approved by UL62368-1, TUV BS EN/EN62368-1, BS EN/EN60335-1, EAC TP TC 004.
- Output DC voltage is 15V, output rated current is 3A, output rated power is 45W
- Input voltage range from 80 to 264VAC, efficiency is 89%
- Universal AC input / full range
- High efficiency up to 91%, for 1U applications
- Cooling by free air convection, LED indicator for power on
- Operating altitude up to 5000meters
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 3 x 2 x 0.945inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EPS-45S Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
