Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoENC-180-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7099
Product RangeENC-180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.460 |
| 5+ | $84.730 |
| 10+ | $83.000 |
| 25+ | $81.270 |
| 50+ | $79.540 |
| 100+ | $77.810 |
| 250+ | $76.080 |
Price for:Each
Minimum: 1
Multiple: 1
$86.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoENC-180-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7099
Product RangeENC-180 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage9V to 15V
Charge Current12A
No. of Cells Charged-
Battery Size Code-
Supply Voltage15V
Product RangeENC-180 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
9V to 15V
No. of Cells Charged
-
Supply Voltage
15V
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
12A
Battery Size Code
-
Product Range
ENC-180 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
