Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.540 |
| 5+ | $45.610 |
| 10+ | $44.680 |
| 25+ | $43.750 |
| 50+ | $42.820 |
| 100+ | $41.890 |
Price for:Each
Minimum: 1
Multiple: 1
$46.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | ELG-75-42Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 68AH9812 |
| Product Range | ELG-75 |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 75.6W |
| Output Voltage Max | 42VDC |
| Output Current | 1.8A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 100V |
| Input Voltage Max | 305V |
| Product Range | ELG-75 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 42VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 75.6W |
|---|---|
| Output Current | 1.8A |
| Input Voltage Min | 100V |
| Product Range | ELG-75 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

