Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.020 |
| 5+ | $203.930 |
| 10+ | $197.890 |
| 25+ | $193.930 |
| 50+ | $189.970 |
| 100+ | $186.020 |
| 10000+ | $182.060 |
Price for:Each
Minimum: 1
Multiple: 1
$214.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-300-12ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH5743
Product RangeELG-300
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max264W
Output Voltage Max12VDC
Output Current22A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-300
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
264W
Output Current
22A
Input Voltage Min
100V
Product Range
ELG-300
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

