Print Page
50 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.930 |
| 5+ | $65.130 |
| 10+ | $63.710 |
| 25+ | $62.290 |
| 50+ | $61.040 |
Price for:Each
Minimum: 1
Multiple: 1
$67.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | ELG-200-12DA-3YCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 78AC4436 |
| Product Range | ELG-200 |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 192W |
| Output Voltage Max | 12V |
| Output Current | 16A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 100V |
| Input Voltage Max | 305V |
| Product Range | ELG-200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 12V |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 192W |
|---|---|
| Output Current | 16A |
| Input Voltage Min | 100V |
| Product Range | ELG-200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

