
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.900 |
| 5+ | $25.800 |
| 10+ | $24.800 |
| 25+ | $24.200 |
| 50+ | $23.720 |
| 100+ | $23.230 |
| 250+ | $22.750 |
| 5000+ | $22.260 |
Product Information
Product Overview
EDR-75-24 is a EDR-75 series 75W single output one economical slim industrial DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. This body is designed 32mm in width, which allows space saving inside the cabinets. It conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. This is designed with metal housing that enhances the unit's power dissipation. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus. It make a very competitive power supply solution for industrial applications. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1(meet BS EN/EN60204-1).
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Output voltage is 24V, output rated current is 3.2A
- Rated output power is 75.8W, typical efficiency is 87.5%
- Universal AC input / full range, cooling by free air convection
- 100% full load burn-in test
- Overload, over voltage, over temperature protection
- 2 years warranty
- Working temperature range from -20 to +60°C
- Dimension is (W x H x D) 32 x 125.2 x 102mm
Technical Specifications
ITE
76.8W
3.2A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1 Output
24V
-
-
-
90V AC to 264V AC
EDR-75 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
