Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.520 |
| 10+ | $42.390 |
Product Information
Product Overview
EDR-150-24 is EDR-150 series one economical slim DIN rail power supply. It will adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 40mm in width, which allows space saving inside the cabinets and conforms to BS EN/ EN 61000 - 3 - 2, the norm the European union regulates for harmonic current. It is designed with a metal housing that enhances the unit's power dissipation. It is equipped with a constant current mode for overload protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus. It makes a very competitive power supply solution for industrial applications. The application includes an industrial control system, semiconductor fabrication equipment, factory automation, and electro-mechanical apparatus. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1(meet BS EN/EN60204-1).
- Output DC voltage is 24V, output rated current is 6.5A/230VAC, 5.2A/115VAC
- Output rated power is 156W/230VAC, 125W/115VAC, efficiency is 88.5%
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Universal AC input / full range, cooling by free air convection
- Short circuit / overload / over voltage / over temperature protection
- Working temperature range from -20 to +60°C
- 2 years warranty
- Dimension (W x H x D) is 1.574 x 4.929 x 4.468inch
Technical Specifications
ITE
156W
6.5A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1 Output
24V
-
-
-
90V AC to 264V AC
EDR-150 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate