Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDPB09C-05Copy
Newark Part No.66AH5699
Product RangeDPB09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDPB09C-05Copy
Newark Part No.66AH5699
Product RangeDPB09 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max9W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1800mA
Output Voltage - Output 2-5V
Output Current - Output 2800mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width9.6mm
Height11.2mm
Depth24mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeDPB09 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
800mA
Output Current - Output 2
800mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
36V
Product Range
DPB09 Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
48V
Width
9.6mm
Depth
24mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
