Print Page
145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.580 |
| 10+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDLP-04RCopy
Newark Part No.01AH7087
Product RangeDLP-04
Technical Datasheet
Power Supply Applications-
Output Power Max3.84W
Output Voltage Max16VDC
Output Current240mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeDLP-04
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
16VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
3.84W
Output Current
240mA
Input Voltage Min
90V
Product Range
DLP-04
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

