Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-25-12
Newark Part No.68AH8831
Product RangeAPV-25
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max25.2W
Output Voltage Max12V
Output Current2.1A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-25
SVHCNo SVHC (25-Jun-2025)
Product Overview
APV-25-12 is a APV-25 series 25W single output switching power supply. It features universal AC input/full range. It includes short circuit, overload, overvoltage protection. Approved by UL8750 , CSA-C22.2 No. 250.0-13, BIS IS15885, EAC TP TC 004, IP42 BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 12V
- Output rated current is 2.1A, output rated power is 25.2W, efficiency is 82%
- Constant voltage mode power supply, fully isolated plastic case
- Cooling by free air convection, small and compact size
- Class 2 power unit, withstand 300VAC surge input for 5sec
- Pass LPS, IP42 design, suitable for LED related fixture or appliance
- 100% full load burn-in test, low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3.307 x 2.24 x 1.16inch
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
25.2W
Output Current
2.1A
Input Voltage Min
90V
Product Range
APV-25
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

