Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 5+ | $9.350 |
| 10+ | $9.160 |
| 25+ | $8.970 |
| 50+ | $8.780 |
| 100+ | $8.590 |
| 250+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-16-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AH8827
Product RangeAPV-16
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max15W
Output Voltage Max12VDC
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-16
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
90V
Product Range
APV-16
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

